reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 43 :: 1120 mAh, Li-Ion for NOKIA 6720

Item-No.: AKKU NOK 43
€4,75
Category of goods: 0


AKKU NOK 43

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1120 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 39.9 mm
    • Width
    • 40.5 mm
    • Height
    • 6.4 mm
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.1 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Nokia: BP-6MT

Replacement battery suitable for:
NOKIA 6720 classic / E51 / N81 / N81 8GB / N82

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1120 mAh
  • Length: 39,9 mm
  • Width: 40,5 mm
  • Height: 6,4 mm



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1120 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 39.9 mm
    • Width
    • 40.5 mm
    • Height
    • 6.4 mm
  • Weights
    • Weight
    • 0.022 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.1 Wh
Datasheet/manual