reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NOK 17 :: 1000 mAh, Li-Ion for NOKIA 100

Item-No.: AKKU NOK 17
€5,85
Category of goods: 0


AKKU NOK 17

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53 mm
    • Width
    • 34 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 0.021 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.7 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Nokia: BL-5C, BL-5CA, BL-5CB, BR-5C
Vodafone: NKBF01
VTech: A051

Replacement battery suitable for:
NOKIA 100 / 105 / 106 / 109 / 1100 / 1101 / 1110 / 1110i / 1112 / 113 / 1200 / 1208 / 1209 / 130 / 1600 / 1616 / 1650 / 1680 classic / 1800 / 207 / 208 / 220 / 220 Dual SIM / 230 Dual SIM / 2300 / 2310 / 2323 classic / 2330 classic / 2600 / 2610 / 2626 / 2700 classic / 2710 Navigation Edition / 2730 classic / 3100 / 3109 / 3110 classic / 3110 Evolve / 3120 / 3610 fold / 3650 / 3660 / 5030 / 5130 XpressMusic / 6030 / 6085 / 6086 / 6108 / 6230 / 6230i / 6267 / 6270 / 6555 / 6600 / 6630 / 6670 / 6680 / 6681 / 6820 / 6822 / 7600 / 7610 / Asha 203 / Asha 205 / Asha 205 Dual SIM / Asha 230 Dual SIM / Bluetooth Mini-Speaker MD-12 / C2-00 / C2-01 / C2-02 / C2-03 / E50 / E60 / Mobile TV-Receiver SU-33W / N70 / N70 Music Edition / N71 / N72 / N91 / N91 8GB / N-Gage / Play 360° Bluetooth Speaker MD-50W / X2-02 / X2-05
VODAFONE 702NK / 702NKII / V804NK
VTECH Sinus A806

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 1000 mAh
  • Length: 53,0 mm
  • Width: 34,0 mm
  • Height: 6,0 mm



Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 53 mm
    • Width
    • 34 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 0.021 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.7 Wh
Datasheet/manual