reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP M9-LI :: 650mAh Li-ion for Motorola V8/V9

Item-No.: HCP M9-LI
€1,70
Category of goods: 1


HCP M9-LI

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 47 mm
    • Width
    • 36.5 mm
    • Height
    • 4.5 mm
  • Weights
    • Weight
    • 16 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
Motorola RAZR V8 / Razr V9


Identical to: BX40, SNN5805A



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 47 mm
    • Width
    • 36.5 mm
    • Height
    • 4.5 mm
  • Weights
    • Weight
    • 16 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh
Datasheet/manual