reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HCP M5-LIP :: 650mAh LiPol for Motorola V3 Razr

Item-No.: HCP M5-LIP
€5,65
Category of goods: 1 = discountable

HCP M5-LIP

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 47 mm
    • Width
    • 36.5 mm
    • Height
    • 4.5 mm
  • Weights
    • Weight
    • 16 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.52 Wh

Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
MOTOROLA Razr V3 / Razr V3i / Razr V3iDG / Razr V3im / U6 PEBL


!!! Not for V3xx !!!

Identical to: Motorola: SNN5696, BA700, AANN4258A, BR50



Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Pol
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Interfaces
    • Connection
    • Contact surfaces
  • Measures
    • Length
    • 47 mm
    • Width
    • 36.5 mm
    • Height
    • 4.5 mm
  • Weights
    • Weight
    • 16 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.52 Wh
Datasheet/manual