reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU MOT 9 :: 710 mAh, Li-Ion for MOTOROLA RAZR V3


AKKU MOT 9

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 710 mAh
  • Measures
    • Length
    • 49.5 mm
    • Width
    • 33.6 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.6 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Motorola: 77732, BA700, BR50, SNN5696A, SNN5696B

Replacement battery suitable for:
MOTOROLA PEBL U6 / RAZR V3 / RAZR V3i / RAZR V3i DG / RAZR V3im

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 710 mAh
  • Length: 49,5 mm
  • Width: 33,6 mm
  • Height: 5,0 mm



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 710 mAh
  • Measures
    • Length
    • 49.5 mm
    • Width
    • 33.6 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.6 Wh
Datasheet/manual