reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU MOT 5 :: 900 mAh, Li-Ion for MOTOROLA A630

Item-No.: AKKU MOT 5
€4,75
Category of goods: 0


AKKU MOT 5

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 57.5 mm
    • Width
    • 35.7 mm
    • Height
    • 5.4 mm
  • Weights
    • Weight
    • 0.024 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.3 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Replacement battery suitable for:
MOTOROLA A630 / A760 / A780 / E550 / E680 / V300 / V303 / V400 / V500 / V525 / V550 / V60 / V600 / V60i / V620 / V635 / V650

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 720 mAh
  • Length: 57,5 mm
  • Width: 35,7 mm
  • Height: 5,4 mm



Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 57.5 mm
    • Width
    • 35.7 mm
    • Height
    • 5.4 mm
  • Weights
    • Weight
    • 0.024 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.3 Wh
Datasheet/manual