reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU MOT 3 :: 900 mAh, Li-Ion for MOTOROLA A1200

Item-No.: AKKU MOT 3
€4,75
Category of goods: 0


AKKU MOT 3

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 53.6 mm
    • Width
    • 35.6 mm
    • Height
    • 5.1 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.3 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Motorola: 77751, 77863, BA250, BQ50, BT50, CFNN1037, CFNN1039, CFNN7011, SNN5659A, SNN5743A, SNN5766A, SNN5766B, SNN5771, SNN5771A, SNN5804A

Replacement battery suitable for:
MOTOROLA A1200 / A732 / A810 / C193 / C975 / C980 / E1000 / E1070 / EM28 / EM330 Ischia / KRZR K1m / KRZR K3 / Ming / Motosurf A3100 / ROKR E2 / ROKR Q9 / V1050 / V1100 / V190 / V191 / V235 / V323 / V325 / V360 / V360i / V360v / V361 / V975 / V980 / VE538 / W180 / W181 / W205 / W208 / W218 / W220 / W230 / W231 / W270 / W355 / W375 / W377 / W388 / W395 / W396 / W510 / W755

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 900 mAh
  • Length: 53,6 mm
  • Width: 35,6 mm
  • Height: 5,1 mm



Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Measures
    • Length
    • 53.6 mm
    • Width
    • 35.6 mm
    • Height
    • 5.1 mm
  • Weights
    • Weight
    • 0.02 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.3 Wh
Datasheet/manual