reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU MOT 11 :: 650 mAh, Li-Ion for MOTOROLA RAZR V8


AKKU MOT 11

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 47.2 mm
    • Width
    • 36.3 mm
    • Height
    • 4.7 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.4 Wh
Mobile phone replacement battery (not an original battery from the mobile phone manufacturer)

Identical to the following batteries:
Motorola: BX40, BX50, CFNN7013AA, SNN5805

Replacement battery suitable for:
MOTOROLA RAZR V8 / RAZR V9 / U9

  • Technology: Li-Ion
  • Voltage: 3,7 V
  • Capacity: 650 mAh
  • Length: 47,2 mm
  • Width: 36,3 mm
  • Height: 4,7 mm



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 47.2 mm
    • Width
    • 36.3 mm
    • Height
    • 4.7 mm
  • Weights
    • Weight
    • 0.016 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.4 Wh
Datasheet/manual