reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU PSP2 :: Rechargeable battery for Sony Playstation Portable PSP 2

Item-No.: AKKU PSP2
€9,20
Category of goods: 1 = discountable

AKKU PSP2

  • Product Description
  • Technical information
  • General
    • Type
    • Console battery
    • Technology
    • Li-Po
    • Design
    • For Playstation Portable
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Contacts
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.44 Wh

Replaces the following battery types:
Sony: PSP-S110

Suitable for the following device types:
Sony: Playstation Portable Slim & Lite (2nd generation)

Voltage: 3.7 V
Capacity: 1200 mAh
Technology: Li-Ion
Length: 58 mm
Width: 35.5 mm
Height: 10 mm
Colour: black
Weight: 40 g
Design: internal
Suitable for: Sony PSP Slim & Lite 2nd gen.



Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Console battery
    • Technology
    • Li-Po
    • Design
    • For Playstation Portable
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Contacts
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.44 Wh
Datasheet/manual