reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU NT DS LITE :: Rechargeable battery for Nintendo DS Lite (USG-003)

Item-No.: AKKU NT DS LITE
€4,99
Category of goods: 1


AKKU NT DS LITE

  • Product Description
  • Technical information
  • General
    • Type
    • Console battery
    • Technology
    • Li-Ion
    • Design
    • For Nintendo
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Interfaces
    • Connection
    • Contacts
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh

Replaces the following battery types:
Nintendo: USG-003

Suitable for the following device types:
Nintendo: DS Lite

Voltage: 3.7 V
Capacity: 900 mAh
Technology: Li-Ion
Length: 48.5 mm
Width: 33 mm
Height: 6 mm
Colour: black
Weight: 22 g
Design: internal
Suitable for: Nintendo



Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • Console battery
    • Technology
    • Li-Ion
    • Design
    • For Nintendo
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 900 mAh
  • Interfaces
    • Connection
    • Contacts
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh
Datasheet/manual