reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VSL031 :: Li-ion camcorder battery 7.4V 1400mAh, for SONY

Item-No.: VAP VSL031
€14,20
Category of goods: 1


VAP VSL031

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 56 mm
    • Width
    • 38 mm
    • Height
    • 20.5 mm
  • Environmental information
    • dangerous goods
    • UN3480/188

Li-ion battery for digital camcorders/cameras


Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
SONY NP-FM500H

Suitable for:
SONY DSLR A200 / DSLR A300 / DSLR A350 / DSLR A700 / Alpha 57 / Alpha 65 / Alpha 65V / Alpha 77V / Alpha 99 / SLT-A99 k

Voltage: 7.4 V
Capacity: 1400 mAh
Li-Ion technology
Length: 56 mm
Width: 38 mm
Height: 20.5 mm

Colour: black



Package weight : 0.082 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 56 mm
    • Width
    • 38 mm
    • Height
    • 20.5 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual