reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VSL0193 :: Li-ion camcorder battery 6.8 V 750 mAh, for Sony

Item-No.: VAP VSL0193
€10,95
Category of goods: 1

VAP VSL0193

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 6.8 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.10 Wh

Li-ion battery for digital camcorders/cameras, e.g. for Sony.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Sony: DSC-HX1, DSLR-A230, DSLR-A330, DSLR-A380,
alpha 230, alpha 330, alpha 380
Sony: DCR-DVD series, DCR-SR series, HDR-HC series,
HDRUX series

Voltage: 6.8 V
Capacity 750 mAh
Li-Ion technology
Length: 45.1 mm
Width: 31.9 mm
Height: 18.7 mm
Weight: 42.2 g
Colour black
Suitable for Sony



Package weight : 0.048 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 6.8 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.10 Wh
Datasheet/manual