reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VSL0192 :: Li-ion camcorder battery 7.4 V 680 mAh, for Sony

Item-No.: VAP VSL0192
€9,95
Category of goods: 1


VAP VSL0192

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Silver
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 680 mAh
  • Measures
    • Length
    • 45.5 mm
    • Width
    • 32 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 0.041 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4,896 Wh

Li-ion battery for digital camcorders/cameras, e.g. for Sony.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
SONY NP-FP30 / NP-FP50 / NP-FP70 / NP-FP90

Suitable for:
SONY DCR-HC21 / DCR-HC22 / DCR-HC30 / DCR-HC32 / DCR-HC39 / DCR-HC40 / DCR-HC42 / DCR-HC65 / DCR-HC85 / DCR-DVD203 / DCR-DVD403



Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Silver
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 680 mAh
  • Measures
    • Length
    • 45.5 mm
    • Width
    • 32 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 0.041 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4,896 Wh
Datasheet/manual