reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VSL0084 :: Li-ion camcorder battery 7.4V 1300mAh, for Sony

Item-No.: VAP VSL0084
€12,50
Category of goods: 1


VAP VSL0084

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1300 mAh
  • Measures
    • Length
    • 56 mm
    • Width
    • 38 mm
    • Height
    • 21 mm
  • Implementation
    • Charging adapter
    • AL550
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.62 Wh

Li-ion battery for digital camcorders/cameras, e.g. for SONY.

Compatible replacement battery, not an original battery from the manufacturer! Rev.date: 05/2007

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL550

Replacement battery compatible with:
SONY NP-FM30 / NP-FM50 / NP-FM51 / NP-FM55H / NP-FM70 / NP-FM90 / NP-FM91 / NP-QM50 / NP-QM51

Suitable for:
SONY DCR-DVD101 / DCR-DVD201 / DCR-TRV6E / DCR-TRV8E / DCR-TRV10E / DCR-TRV11E / DCR-TRV14E / DCR-TRV20E / DCR-TRV27 / DCR-TRV30 / DCR-TRV255E / DRC-PC9E / DRC-PC100E / DRC-PC110E / DSC-F707 / DSC-F717 / DSC-30 / DSC-S30 / DSC-S50 / DSC-S70 / DSC-S75 / DSC-S85 / GV-D1000 / MVC-CD250 / MVC-CD400



Package weight : 0.112 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1300 mAh
  • Measures
    • Length
    • 56 mm
    • Width
    • 38 mm
    • Height
    • 21 mm
  • Implementation
    • Charging adapter
    • AL550
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.62 Wh
Datasheet/manual