reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VSL003 :: Li-ion camcorder battery 3.7V 1260mAh, for Sony

Item-No.: VAP VSL003
€6,95
Category of goods: 1
Bargain Item!
Limited amount available.


VAP VSL003

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1260 mAh
  • Measures
    • Length
    • 50 mm
    • Width
    • 30 mm
    • Height
    • 17 mm
  • Implementation
    • Charging adapter
    • AL010
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4,66 Wh

Lithium-ion camcorder battery with universal INFO chip.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL010

Replacement battery compatible with:
SONY NP-FS10 / NP-FS11 / NP-FS12

Suitable for:
SONY DCR-PC1 / DCR-PC2 / DCR-PC3 / DCR-PC3E / DCR-PC4 / DCR-PC5 / DCR-PC5E / TRV1VE / DSC-F55K / DSC-F55V



Package weight : 0.059 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1260 mAh
  • Measures
    • Length
    • 50 mm
    • Width
    • 30 mm
    • Height
    • 17 mm
  • Implementation
    • Charging adapter
    • AL010
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4,66 Wh
Datasheet/manual