reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VSA007 :: Li-ion camcorder battery 3.7V 670mAh, for Sams.

Item-No.: VAP VSA007
€3,85
Category of goods: 1


VAP VSA007

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 670 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.48 Wh

Li-ion battery for digital camcorders/cameras, e.g. for SAMSUNG.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
SAMSUNG BP-70A

Suitable for:
SAMSUNG ST60 / ST70 / WP10


• Built-in lithium-battery protective electronics (for protection against overload, overheating and short-circuit)
• No memory effect
• 3-year performance warranty


• Voltage: 3.7 V
• Capacity: 670 mAh
• Technology: Li-Ion
• Length: 39.4 mm
• Width: 30.9 mm
• Height: 5.9 mm
• Weight: 35 g
• Colour: black



Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 670 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.48 Wh
Datasheet/manual