reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0126 :: Li-ion camcorder battery 7.4V 800mAh, for Panasonic

SAVE13%
Item-No.: VAP VPL0126
€14,80
€12,95
Category of goods: 1 = discountable

VAP VPL0126

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 52 mm
    • Width
    • 36.5 mm
    • Height
    • 13.7 mm
  • Weights
    • Weight
    • 0.046 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.92 Wh

Li-ion battery for digital camcorders/cameras

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
PANASONIC DMW-BLD10e

Suitable for:
PANASONIC Lumix DMC-GF2

Voltage: 7.4 V
Capacity: 800 mAh
Li-Ion technology
Colour: black
Suitable for Panasonic
Length: 52 mm
Width: 36.5 mm
Height: 13.7 mm
Weight: 46 g



Package weight : 0.055 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 52 mm
    • Width
    • 36.5 mm
    • Height
    • 13.7 mm
  • Weights
    • Weight
    • 0.046 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 5.92 Wh
Datasheet/manual