reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0091 :: Li-ion camcorder battery 3.7V 680mAh, for Panas.


VAP VPL0091

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 680 mAh
  • Measures
    • Length
    • 45 mm
    • Width
    • 36 mm
    • Height
    • 7 mm
  • Implementation
    • Charging adapter
    • AL17
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.52 Wh

Li-ion battery for digital camcorders/cameras, e.g. for PANASONIC.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL17

Replacement battery compatible with:
LEICA BP-DC2
PANASONIC CGA-S001E / CGR-S001 / DMW-BAC7

Suitable for:
PANASONIC LUMIX DMC-F1



Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 680 mAh
  • Measures
    • Length
    • 45 mm
    • Width
    • 36 mm
    • Height
    • 7 mm
  • Implementation
    • Charging adapter
    • AL17
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.52 Wh
Datasheet/manual