reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0082 :: Li-ion camcorder battery 3.7V 1000mAh, Panasonic

Item-No.: VAP VPL0082
€4,20
Category of goods: 1


VAP VPL0082

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 40.5 mm
    • Width
    • 35.5 mm
    • Height
    • 9.5 mm
  • Weights
    • Weight
    • 0.026 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.26 Wh

Li-ion battery for digital camcorders/cameras, e.g. for PANASONIC.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL005

Replacement battery compatible with:
PANASONIC CGA-S005E / DMW-DCC12
LEICA BP-DC4
RICOH DB-60
FUJI NP-70

Suitable for:
PANASONIC DMC-FX1 / DMC-FX8 / DMC-FX9 / DMC-LX1 / DMC-FX100

LEICA D-LUX 2
RICOH Caplio GR / Caplio R3 / GR Digital
FUJI FinePix F20 / F40 / FinePix S5700



Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 40.5 mm
    • Width
    • 35.5 mm
    • Height
    • 9.5 mm
  • Weights
    • Weight
    • 0.026 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.26 Wh
Datasheet/manual