reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0034 :: Li-ion camcorder battery 7.4V 650mAh, for Panasonic

Item-No.: VAP VPL0034
€7,65
Category of goods: 1


VAP VPL0034

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 41.5 mm
    • Width
    • 36 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 0.035 kg
  • Implementation
    • Charging adapter
    • AL407
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.81 Wh

Li-ion battery for digital camcorders/cameras, e.g. for PANASONIC.

Not for VW-VBG 130K
(Panasonic HDC-SD5)

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
PANASONIC CGR-DU06 / CGR-DU07 / VW-VBD07 / CGA-DU12 / CGA-DU14 / CGA-DU21 / VW-VBG260

Suitable for:
PANASONIC NV-GS10 / NV-GS30 / NV-GS40 / NV-GS50 / NV-GS70 / PV-GS50 / PV-GS50S / PV-GS70



Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 41.5 mm
    • Width
    • 36 mm
    • Height
    • 17 mm
  • Weights
    • Weight
    • 0.035 kg
  • Implementation
    • Charging adapter
    • AL407
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.81 Wh
Datasheet/manual