reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VPL0022 :: Li-ion camcorder battery 7.2-7.4V 2200mAh, for Panas.

Item-No.: VAP VPL0022
€12,60
Category of goods: 1


VAP VPL0022

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 2200 mAh
  • Measures
    • Length
    • 58 mm
    • Width
    • 36 mm
    • Height
    • 37 mm
  • Implementation
    • Charging adapter
    • AL120
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 16.28 Wh

Li-ion battery for digital camcorders/cameras, e.g. for PANASONIC.

Compatible replacement battery, not an original battery from the manufacturer!

Optional chargers: CAM BASIC CHARGER with charging tray CAM BASIC AL120

Replacement battery compatible with:
PANASONIC CGR-D16A / CGR-D220A
HITACHI DZ-BP16

Suitable for:
PANASONIC AG-DVC15 / AG-DVX100 / AG-DVX100AE / AG-DVX100AP PAL / AG-DVX100E / AG-DVX100P / AG-DVX100P NTSC / DZ-MV202 / NV-DA1B / NV-DS12B / NV-DS150B / NV-DS3 / NV-DS33 / NV-DS77 / PV-DV102 / PV-DV103 / PV-DV202 / PV-DV203 / PV-DV402 / PV-DV52 / PV-DV53 / PV-DV602 / PV-DV702 / PV-DV73 / PV-DV852 / PV-DV952 / PV-DV953 / PV-GS12 / PV-GS15 / PV-GS9 / DZ-MV200A / DZ-MV200E / DZ-MV208E / DZ-MV230A / DZ-MV230E / DZ-MV250 / DZ-MV270A / DZ-MV270E
HITACHI DZ-MV200A / DZ-MV200E / DZ-MV208E / DZ-MV230A / DZ-MV230E / DZ-MV250 / DZ-MV270A / DZ-MV270E



Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 2200 mAh
  • Measures
    • Length
    • 58 mm
    • Width
    • 36 mm
    • Height
    • 37 mm
  • Implementation
    • Charging adapter
    • AL120
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 16.28 Wh
Datasheet/manual