reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VOL009 :: Li-ion camera battery 3.7V 700mAh, for Olympus

Item-No.: VAP VOL009
€6,75
Category of goods: 1


VAP VOL009

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 770 mAh
  • Measures
    • Length
    • 40 mm
    • Width
    • 34 mm
    • Height
    • 6.5 mm
  • Weights
    • Weight
    • 0.017 kg
  • Environmental information
    • dangerous goods
    • UN3480/188

Li-ion battery for digital camcorders/cameras

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Olympus LI-50B
PENTAX EL-D-LI92

Suitable for:
OLYMPUS Mju 1010
PENTAX X70 / X90

Voltage: 3.7 V
Capacity: 770 mAh
Li-Ion technology
Colour: black
Suitable for Olympus
Length: 40 mm
Width: 34 mm
Height: 6.5 mm
Weight: 17 g



Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 770 mAh
  • Measures
    • Length
    • 40 mm
    • Width
    • 34 mm
    • Height
    • 6.5 mm
  • Weights
    • Weight
    • 0.017 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual