reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VOL007 :: Li-ion camera battery 3.7V 700mAh, for Fuji

Item-No.: VAP VOL007
€4,40
Category of goods: 1 = discountable

VAP VOL007

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 40 mm
    • Width
    • 35 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 0.032 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh

Camcorder digital camera battery with powerful cells for high standby and recording times.
The integrated electronics fully protect the battery.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
FUJI NP-50
PENTAX D-Li68
KODAK KLIC-7004

Suitable for:
FUJI FinePix F50fd
KODAK EasyShare V1233 / EasyShare V1253
PENTAX Optio S10



Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 700 mAh
  • Measures
    • Length
    • 40 mm
    • Width
    • 35 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 0.032 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh
Datasheet/manual