reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VOL0012 :: Li-ion camcorder battery 7.4 V 1000 mAh, for Olympus

Item-No.: VAP VOL0012
€7,65
Category of goods: 1


VAP VOL0012

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 55.5 mm
    • Width
    • 36 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 0.049 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-ion battery for digital camcorders/cameras, e.g. for Olympus.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Olympus BLS-1

Suitable for:
Olympus E-400



Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 55.5 mm
    • Width
    • 36 mm
    • Height
    • 13 mm
  • Weights
    • Weight
    • 0.049 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual