reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VNL012 :: Li-ion camcorder battery 3.7V 600mAh, for Nikon

Item-No.: VAP VNL012
€4,95
Category of goods: 1


VAP VNL012

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 39.6 mm
    • Width
    • 31.15 mm
    • Height
    • 6.2 mm
  • Weights
    • Weight
    • 0.0148 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.60 Wh

Li-ion battery for digital camcorders/cameras

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
NIKON EN-EL 19

Suitable for:
NIKON Coolpix S 2500 / Coolpix S4100 / Coolpix S2250 / Coolpix S4150 / Coolpix S3100 / Coolpix S3300


Voltage: 3.7 V
Capacity: 600 mAh
LI-ION technology
Length: 39.6 mm
Width: 31.15 mm
Height: 6.1 mm
Weight: 14.8 g
Colour: black
Suitable for Nikon



Package weight : 0.02 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 39.6 mm
    • Width
    • 31.15 mm
    • Height
    • 6.2 mm
  • Weights
    • Weight
    • 0.0148 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.60 Wh
Datasheet/manual