reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VNL011 :: Li-ion camcorder battery 7.4V 750mAh, for Nikon

Item-No.: VAP VNL011
€19,25
Category of goods: 1


VAP VNL011

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.66 Wh

Camcorder digital camera battery with powerful cells for high standby and recording times.
The integrated electronics fully protect the battery.

• Built-in protection electronics for lithium battery
(for protection against overload, overheating and short-circuit)
• No memory effect

Replacement battery compatible with:
NIKON EN-EL14

Suitable for the following device types:
Nikon: Coolpix P7000 (not for Firmware 1.2)
(not for Nikon DSLR D3100, DSLR D5100,
D3100, D3200)



Package weight : 0.054 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.66 Wh
Datasheet/manual