reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VNL0051 :: Li-ion camcorder battery 3.7V 650mAh, for Nikon

Item-No.: VAP VNL0051
€2,95
Category of goods: 1


VAP VNL0051

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3,6-3,7 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 47 mm
    • Width
    • 35.5 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2,701 Wh

Li-ion battery for digital camcorders/cameras, e.g. for NIKON.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
NIKON EN-EL8

Suitable for:
NIKON Coolpix S1



Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3,6-3,7 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 47 mm
    • Width
    • 35.5 mm
    • Height
    • 5 mm
  • Weights
    • Weight
    • 0.018 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2,701 Wh
Datasheet/manual