reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VNL002 :: Li-ion camcorder battery 3.7V 950mAh, for Nikon

Item-No.: VAP VNL002
€3,95
Category of goods: 1

VAP VNL002

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 950 mAh
  • Measures
    • Length
    • 54 mm
    • Width
    • 39 mm
    • Height
    • 8 mm
  • Implementation
    • Charging adapter
    • AL135
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh

Lithium-ion camcorder battery with universal INFO chip.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL135

Replacement battery compatible with:
NIKON EN-EL2

Suitable for:
NIKON Coolpix 2500 / Coolpix 3500 / Coolpix SQ



Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 950 mAh
  • Measures
    • Length
    • 54 mm
    • Width
    • 39 mm
    • Height
    • 8 mm
  • Implementation
    • Charging adapter
    • AL135
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.70 Wh
Datasheet/manual