reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VML006 :: Li-ion camcorder battery 3.7V 720mAh, for Konica...

Item-No.: VAP VML006
€3,95
Category of goods: 1 = discountable

VAP VML006

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 720 mAh
  • Measures
    • Length
    • 44 mm
    • Width
    • 31.5 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.405 Wh

Li-ion battery for digital camcorders/cameras, e.g. for KONICA.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:

KONICA MINOLTA NP-900 / 02491-0015-00
ROLLEI 02491-0015-00
BENQ 02491-0015-00
MEDION MD85700
Olympus Li80B

Suitable for:
KONICA MINOLTA DiMAGE E40 / E50
ROLLEI Prego DP4200
BENQ DC-E43 / DC-E53
TRAVELER SLIMLINE X6
Olympus T100



Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 720 mAh
  • Measures
    • Length
    • 44 mm
    • Width
    • 31.5 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 0.019 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.405 Wh
Datasheet/manual