reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VML005 :: Li-ion camcorder battery 3.7V 650mAh, for Minolta

Item-No.: VAP VML005
€3,95
Category of goods: 1 = discountable

VAP VML005

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 48 mm
    • Width
    • 16 mm
    • Height
    • 16 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh

Li-ion battery for digital camcorders/cameras, e.g. for MINOLTA.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
KONICA NP-700
MINOLTA NP-700

Suitable for:
KONICA DG-X50-K / G-X50-R / DG-X50-S / Dimage X50
MINOLTA DG-X50-K / G-X50-R / DG-X50-S / Dimage X50



Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 650 mAh
  • Measures
    • Length
    • 48 mm
    • Width
    • 16 mm
    • Height
    • 16 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.59 Wh
Datasheet/manual