reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VML0035 :: Li-ion camcorder battery 3.7V 800mAh, for Konica

Item-No.: VAP VML0035
€2,95
Category of goods: 1
Bargain Item!
Limited amount available.


VAP VML0035

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 40 mm
    • Width
    • 36 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 0.018 kg
  • Implementation
    • Charging adapter
    • AL040
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.034 Wh

Li-ion battery for digital camcorders/cameras, e.g. for KONICA.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
KONICA MINOLTA NP-1

Suitable for:
KONICA MINOLTA Dimage X1



Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 800 mAh
  • Measures
    • Length
    • 40 mm
    • Width
    • 36 mm
    • Height
    • 6 mm
  • Weights
    • Weight
    • 0.018 kg
  • Implementation
    • Charging adapter
    • AL040
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.034 Wh
Datasheet/manual