reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VL005 :: Li-ion camcorder battery 3.7V 1600mAh

Item-No.: VAP VL005
€5,95
Category of goods: 1 = discountable

VAP VL005

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1600 mAh
  • Measures
    • Length
    • 53 mm
    • Width
    • 35.5 mm
    • Height
    • 11 mm
  • Environmental information
    • dangerous goods
    • UN3480/188

Li-ion battery for digital camcorders/cameras


Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
FUJI FILM NP-120
RICOH DB-43
PENTAX D-LI7
CONTAX BP-1500s
TOSHIBA PX1657E-1BRS

Suitable for:
RICOH Caplio RR30, G3
PENTAX Optio 450, 550
CONTAX Tvs Digital
TOSHIBA Camileo H30, Camileo X100

Voltage: 3.7 V
Capacity: 1600 mAh
Li-Ion technology
Length: 53 mm
Width: 35.5 mm
Height: 11 mm

Colour: black



Package weight : 0.044 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1600 mAh
  • Measures
    • Length
    • 53 mm
    • Width
    • 35.5 mm
    • Height
    • 11 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual