reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VL003 :: Li-ion camcorder battery 3.7V 600mAh

Item-No.: VAP VL003
€3,60
Category of goods: 1 = discountable

VAP VL003

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 31 mm
    • Width
    • 40 mm
    • Height
    • 6 mm
  • Environmental information
    • dangerous goods
    • UN3480/188

Li-ion battery for digital camcorders/cameras


Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
OLYMPUS Li-40B / Li-42B
CASIO NP-80 / NP-82
NIKON EN-EL10
PENTAX D-LI63 / D-LI108
FUJI-FILM NP-45 / NP-45A
TRAVELER (ADLI) NP-45
SANYO NP-45 / LI-42B

Suitable for:
OLYMPUS IR-300 / D-630 Zoom / FE-5500 / X-600 / mju 700 / mju 720 SW / FE-150 / FE-160 / FE-330
PENTAX W30 / Optio M40
FUJI-FILM FinePix Z100fd / -Z10fd
CASIO Exilim EX-Z1 / -EX-Z2 / -EX-Z270
TRAVELER (ALDI) IS 12 / OneTouch
NIKON Coolpix S200 / Coolpix S203 / Coolpix S210 / Coolpix S220 / Coolpix S230 / Coolpix S3000 / Coolpix S4000 / Coolpix S500 / Coolpix S510 / Coolpix S5100 / Coolpix S520 / Coolpix S570 / Coolpix S60 / Coolpix S600 / Coolpix S700 / Coolpix S80

Voltage: 3.2 V
Capacity: 600 mAh
Li-Ion technology
Length: 31 mm
Width: 40 mm
Height: 6 mm

Colour: black



Package weight : 0.021 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 31 mm
    • Width
    • 40 mm
    • Height
    • 6 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual