reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VL001 :: Li-ion camcorder battery 7.4V 1000mAh, for PENTAX

Item-No.: VAP VL001
€8,20
Category of goods: 1 = discountable

VAP VL001

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Design
    • For Pentax
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 56.6 mm
    • Width
    • 35.63 mm
    • Height
    • 14.2 mm
  • Environmental information
    • dangerous goods
    • UN3480/188

Li-ion battery for digital camcorders/cameras


Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
PENTAX D-Li109

Suitable for:
PENTAX K-r

Voltage: 7.4 V
Capacity: 1000 mAh
Li-Ion technology
Length: 56.6 mm
Width: 35.65 mm
Height: 14.2 mm

Colour: black



Package weight : 0.061 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Design
    • For Pentax
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1000 mAh
  • Measures
    • Length
    • 56.6 mm
    • Width
    • 35.63 mm
    • Height
    • 14.2 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual