reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VJL0023 :: Li-ion camcorder battery 7.4V 2700mAh, for JVC


VAP VJL0023

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Dark grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 2700 mAh
  • Measures
    • Length
    • 55 mm
    • Width
    • 37.5 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0,191 kg
  • Implementation
    • Charging adapter
    • AL408
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 25.90 Wh

Li-ion battery for digital camcorders/cameras, e.g. for JVC.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
JVC BN-V428 / BN-V438 / BN-V408 / BN-V416

Suitable for:
JVC DV-1800 / DV-2000 / DV-3000 / DVL-100 / DVL-108 / DVL-109 / DVL-150 / DVL-155 / DVL-157 / DVL-160 / DVL-167 / DVL-200 / DVL-300 / DVL-308 / DVL-309 / DVL-355 / DVL-357 / DVL-365 / DVL-367 / DVL-450 / DVL-555 / DVL-557 / DVL-567 / DVL-765 / DVL-767 / DVL-865 / DVL-867



Package weight : 0.165 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Dark grey
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 2700 mAh
  • Measures
    • Length
    • 55 mm
    • Width
    • 37.5 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 0,191 kg
  • Implementation
    • Charging adapter
    • AL408
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 25.90 Wh
Datasheet/manual