reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VFL015 :: Li-ion camcorder battery 3.7V 600mAh, for Casio

Item-No.: VAP VFL015
€3,85
Category of goods: 1 = Rabattfähig

VAP VFL015

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 40.5 mm
    • Width
    • 35.2 mm
    • Height
    • 4.8 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.2 Wh

Li-ion battery for digital camcorders/cameras

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
CASIO NP-120

Suitable for:
CASIO Exilim EX-S200 / Exilim EX-S200BE / Exilim EX-S200PK / Exilim EX-S200SR

Voltage: 3.7 V
Capacity: 600 mAh
Li-Ion technology
Colour: black
Suitable for Casio

Length: 40.5 mm
Width: 35.2 mm
Height: 4.8 mm
Weight: 14 g



Package weight : 0.019 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Measures
    • Length
    • 40.5 mm
    • Width
    • 35.2 mm
    • Height
    • 4.8 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.2 Wh
Datasheet/manual