reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VFL010 :: Li-ion camcorder battery 3.7V 1600mAh, for Casio

Item-No.: VAP VFL010
€7,10
Category of goods: 1


VAP VFL010

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1600 mAh
  • Measures
    • Length
    • 53,9 mm
    • Width
    • 34.5 mm
    • Height
    • 11.5 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.29 Wh

Li-ion battery for digital camcorders/cameras, e.g. for CASIO.

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
CASIO NP-90

Suitable for:
CASIO Exilim EX-H10

• Built-in lithium-battery protective electronics (for protection against overload, overheating and short-circuit)
• No memory effect
• 3-year performance warranty

Voltage: 3.7 V
Capacity: 1600 mAh
Technology: Li-Ion
Length: 53.9 mm
Width: 34.5 mm
Height: 11.5 mm
Weight: 36 g
Colour: black



Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1600 mAh
  • Measures
    • Length
    • 53,9 mm
    • Width
    • 34.5 mm
    • Height
    • 11.5 mm
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.29 Wh
Datasheet/manual