reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VFL004 :: Li-ion camcorder battery 3.7V 1800mAh for CASIO/FUJI

Item-No.: VAP VFL004
€5,95
Category of goods: 1 = discountable

VAP VFL004

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1800 mAh
  • Measures
    • Length
    • 53 mm
    • Width
    • 35 mm
    • Height
    • 11 mm
  • Implementation
    • Charging adapter
    • AL061
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.66 Wh

Li-ion battery for digital camcorders/cameras, e.g. for CASIO / FUJI.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL061

Replacement battery, compatible with:
FUJI NP-120
KYOCERA BP-1500S
PENTAX D-Li7
RICOH DB-43

Suitable for:
FUJI FinePix M603
KYOCERA Contax TVS Digital
PENTAX Optio 450 / Optio 550 / Optio 555
RICOH CAPLIO G4 wide / CAPLIO RR30



Package weight : 0.081 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1800 mAh
  • Measures
    • Length
    • 53 mm
    • Width
    • 35 mm
    • Height
    • 11 mm
  • Implementation
    • Charging adapter
    • AL061
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.66 Wh
Datasheet/manual