reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VFL0031 :: Li-ion camcorder battery 3.7V 1100mAh, for Casio

Item-No.: VAP VFL0031
€4,55
Category of goods: 1 = discountable

VAP VFL0031

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 38 mm
    • Width
    • 38.5 mm
    • Height
    • 9.5 mm
  • Weights
    • Weight
    • 0.031 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4,55 Wh

Li-ion battery for digital camcorders/cameras, e.g. for CASIO

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
CASIO NP-40

Suitable for:
CASIO EX-Z30 / EX-Z40 / EX-Z50 / EX-Z55 / EX-Z57 / EX-Z100 / EX-Z500 /EX-Z600 / EX-Z700 / EX-Z750 / EX-Z850 / EX-Z1000 / EX-Z1050
CASIO EX-P600 / EX-P505 / EX-P700
MEDION MD86910



Package weight : 0.033 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1100 mAh
  • Measures
    • Length
    • 38 mm
    • Width
    • 38.5 mm
    • Height
    • 9.5 mm
  • Weights
    • Weight
    • 0.031 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4,55 Wh
Datasheet/manual