reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VFL003 :: Li-Ion Camcorder Battery 3.7V 710mAh, f. Fuji

Item-No.: VAP VFL003
€6,15
Category of goods: 1 = discountable

VAP VFL003

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 710 mAh
  • Measures
    • Length
    • 35 mm
    • Width
    • 40 mm
    • Height
    • 6 mm
  • Implementation
    • Charging adapter
    • AL040
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.63 Wh
Li-ion battery for digital camcorders / cameras for Fuji.

Replacement battery, not an original equipment manufacturer of the battery!

Optional charger: CAM BASIC CHARGER charger CAM BASIC AL040

Replacement battery compatible with:
FUJI NP-40
PENTAX D-LI8
MEDION AK 01
Samsung NV-3

Not for MEDION NP-40


Suitable for:
FUJI FinePix F402 / FinePix F610 / FinePix F700 / FinePix F710
PENTAX Optio S / Optio S4 / Optio S4i / Optio S5i / Optio S6
MEDION MD85919



Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 710 mAh
  • Measures
    • Length
    • 35 mm
    • Width
    • 40 mm
    • Height
    • 6 mm
  • Implementation
    • Charging adapter
    • AL040
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.63 Wh
Datasheet/manual