reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VFL002 :: Li-ion camcorder battery 3.7V 1050mAh

Item-No.: VAP VFL002
€4,40
Category of goods: 1 = discountable

VAP VFL002

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1050 mAh
  • Measures
    • Length
    • 53 mm
    • Width
    • 35 mm
    • Height
    • 7.5 mm
  • Implementation
    • Charging adapter
    • AL060
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.89 Wh

Li-ion battery for digital camcorders/cameras, e.g. for CASIO / FUJI

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL060

Replacement battery compatible with:
PANASONIC CGA-S301 / VW-VBA10 / VW-VBA21
RICOH DB-40
PENTAX D-Li2
KODAK KLIC-5000
CASIO NP-30
FUJI NP-60
TOSHIBA PDR-BT8
SAMSUNG SLB-1037
HP R07

Suitable for:
RICOH CAPLIO RR10
SAMSUNG Digimax U-CA3
KODAK EasyShare LS-420 / EasyShare LS-443 / EasyShare LS-633 / EasyShare LS-743 / LS-420 / LS-443
FUJI FinePix 50i / FinePix 601 / FinePix F401 / FinePix F401 Zoom / FinePix F410 / FinePix F601 / FinePix F601Z / FinePix F601Zoom / FinePix M603
PENTAX Optio 330 / Optio 430 / Optio 450
TOSHIBA PDR-5300 / PDR-T20 / PDR-T30
PANASONIC SV-AV10 / SV-AV100 / SV-AV10-A / SV-AV10-R / SV-AV10-S / SV-AV10U / SV-AV20 / SV-AV30 / SV-AV35 / CAPLIO RR10
BENQ DC C50
HP Photosmart 847



Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 1050 mAh
  • Measures
    • Length
    • 53 mm
    • Width
    • 35 mm
    • Height
    • 7.5 mm
  • Implementation
    • Charging adapter
    • AL060
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.89 Wh
Datasheet/manual