reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VCL020 :: Li-ion camcorder battery 7.4V 1400mAh, for Canon

Item-No.: VAP VCL020
€13,95
Category of goods: 1 = discountable

VAP VCL020

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 56 mm
    • Width
    • 38.5 mm
    • Height
    • 21 mm
  • Implementation
    • Charging adapter
    • AL511
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 11.10 Wh

Lithium-ion camcorder battery with universal INFO chip.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL511

Replacement battery compatible with:
CANON BP-511 / BP-512

Suitable for:
CANON EOS 5D / EOS 10D / EOS 20D / EOS 30D / EOS 300D / EOS D30 / EOS D50 / EOS Kiss digital / FV40KIT / FV50KIT / FV300KIT / FV400 / MV-30i / MV-300 / MV-300i / MV-400i / MV-430i / MV-450i / MV-600i / MV-630i / MV-650i / MVX1i / MVX2i / MVX15i / MVX100i / MVX150i / Optura 10 / Optura 20 / Optura 100MC / Optura 200MC / Optura Pi / PowerShot G1 / PowerShot G2 / PowerShot G3 / PowerShot G5 / PowerShot G6 / PowerShot Pro1 / PowerShot Pro90IS / PowerShot ZR-10 / PowerShot ZR-20 / PowerShot ZR-25MC / PowerShot ZR-30MC / PowerShot ZR-50MC / PowerShot ZR-60 / PowerShot ZR-65MC / PowerShot ZR-65MC / PowerShot ZR-70MC



Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1400 mAh
  • Measures
    • Length
    • 56 mm
    • Width
    • 38.5 mm
    • Height
    • 21 mm
  • Implementation
    • Charging adapter
    • AL511
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 11.10 Wh
Datasheet/manual