reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VCL0058 :: Li-ion camcorder battery 7.4V 750mAh, for Canon

Item-No.: VAP VCL0058
€13,85
Category of goods: 1


VAP VCL0058

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 40 mm
    • Width
    • 30.5 mm
    • Height
    • 23.5 mm
  • Weights
    • Weight
    • 0.050 kg
  • Environmental information
    • dangerous goods
    • UN3480/188

Li-ion battery for digital camcorders/cameras

Compatible replacement battery, not an original battery from the manufacturer!

Intelligent battery system
supports the display of the remaining battery life
and can be charged with the original charger

Replacement battery compatible with:
CANON BP-808

Suitable for:
CANON FS10 / FS11 / FS20 / FS21 / FS22 / FS100 / HF S20 / HF S21 / HF S200 / HF M31 / HF M36 / HF M306 / Legria FS19 / Legria FS20 / Legria FS21 / Legria FS22 / Legria FS36 / Legria FS37 / Legria FS200 / Legria FS305 / Legria FS306 / Legria FS307

Voltage: 7.4 V
Capacity: 750 mAh
Li-Ion technology
Length: 40 mm
Width: 30.5 mm
Height: 23.5 mm
Weight: 50 g
Colour: black



Package weight : 0.049 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 750 mAh
  • Measures
    • Length
    • 40 mm
    • Width
    • 30.5 mm
    • Height
    • 23.5 mm
  • Weights
    • Weight
    • 0.050 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual