reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VCL0056 :: Li-ion camcorder battery 7.4V 820mAh, for Canon

Item-No.: VAP VCL0056
€9,45
Category of goods: 1


VAP VCL0056

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 820 mAh
  • Measures
    • Length
    • 45.3 mm
    • Width
    • 32.4 mm
    • Height
    • 15.15 mm
  • Weights
    • Weight
    • 0.044 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.3 Wh

Li-ion battery for digital camcorders/cameras

Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
CANON NB-10L

Suitable for:
CANON Digital PowerShot SX40 HS

Voltage: 7.4 V
Capacity: 820 mAh
Li-Ion technology
Length: 45.3 mm
Width: 32.4 mm
Height: 15.15 mm
Weight: 4.4 g
Colour: grey



Package weight : 0.048 kg
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Colour
    • White
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 820 mAh
  • Measures
    • Length
    • 45.3 mm
    • Width
    • 32.4 mm
    • Height
    • 15.15 mm
  • Weights
    • Weight
    • 0.044 kg
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 6.3 Wh
Datasheet/manual