reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VCL004 :: Li-ion camcorder battery 7.4V 550mAh, for Canon

Item-No.: VAP VCL004
€7,90
Category of goods: 1 = discountable

VAP VCL004

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 550 mAh
  • Measures
    • Length
    • 45 mm
    • Width
    • 33 mm
    • Height
    • 16 mm
  • Implementation
    • Charging adapter
    • AL234
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.81 Wh

Lithium-ion camcorder battery with universal INFO chip.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL234

Replacement battery compatible with:
CANON NB-2L / NB-2LH

Suitable for:
CANON ELURA 40MC / ELURA 50 / MCV5iMC / MCV5MC / MV6iMC / MV6MC / MV-800 / PC1018 / PowerShot S30 / PowerShot S40 / PowerShot S45 / PowerShot S50 / PowerShot S60 / EOS 350D / EOS 400D



Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 550 mAh
  • Measures
    • Length
    • 45 mm
    • Width
    • 33 mm
    • Height
    • 16 mm
  • Implementation
    • Charging adapter
    • AL234
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.81 Wh
Datasheet/manual