reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VCL001 :: Li-ion camcorder battery 7.4V 1850mAh, for Canon

Item-No.: VAP VCL001
€11,85
Category of goods: 1


VAP VCL001

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1850 mAh
  • Measures
    • Length
    • 71 mm
    • Width
    • 38 mm
    • Height
    • 20.5 mm
  • Implementation
    • Charging adapter
    • AL914
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 14.80 Wh

Lithium-ion camcorder battery

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL914

Replacement battery compatible with:
CANON BP-911 / BP-914 / BP-915

Suitable for:
CANON DM-MV1 / DM-MV10 / ES-300V / ES-4000 / ES-410V / ES-50 / ES-5000 / ES-520A / ES-6000 / ES-6500V / ES-7000es / ES-7000V / ES-8000V / ES-8100H18 / ES-8100V / ES-8200V / G-1000 / G-10Hi / G1500 GL1 / G1500 GL2 / GL1 - MiniDV / GL2 / MV1 / MV10 / MV100 / MV200 / UC-V100 / UC-V10Hi / UC-V200 / UC-V20Hi / UC-V30Hi / UC-X1Hi / UC-X2 / UC-X2Hi / UC-X30Hi / UC-X40Hi / UC-X45Hi / UC-X50Hi / UC-X55Hi / V-40 / V-400 / V-40Hi / V-420 / XL1 / XL1S / XM1 / XM2



Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 - 7.4 V
    • Capacitance
    • 1850 mAh
  • Measures
    • Length
    • 71 mm
    • Width
    • 38 mm
    • Height
    • 20.5 mm
  • Implementation
    • Charging adapter
    • AL914
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 14.80 Wh
Datasheet/manual