reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP VAL001 :: Li-ion camcorder battery 3.7V 570mAh, for Casio

Item-No.: VAP VAL001
€3,55
Category of goods: 1 = discountable

VAP VAL001

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 570 mAh
  • Measures
    • Length
    • 50 mm
    • Width
    • 33 mm
    • Height
    • 4.5 mm
  • Implementation
    • Charging adapter
    • AL020
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.22 Wh

Lithium-ion camcorder battery with universal INFO chip.

Compatible replacement battery, not an original battery from the manufacturer!

Optional charger: CAM BASIC CHARGER with charging tray CAM BASIC AL020

Replacement battery compatible with:
CASIO NP-20

Suitable for:
CASIO EXLIM EX-M1 / EXLIM EX-M2 / EXLIM EX-M20U / EXLIM EX-S1 / EXLIM EX-S1PM / EXLIM EX-S2 / EXLIM EX-S20 / EXLIM EX-S20U / EXLIM EX-S3 / EXLIM EX-Z3 / EXLIM EX-Z4 / EXLIM EX-Z4U / EXLIM EX-Z60



Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 - 3.7 V
    • Capacitance
    • 570 mAh
  • Measures
    • Length
    • 50 mm
    • Width
    • 33 mm
    • Height
    • 4.5 mm
  • Implementation
    • Charging adapter
    • AL020
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.22 Wh
Datasheet/manual