reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP 19886 :: Li-Ion-battery for LED-Videolights

Item-No.: VAP 19886
€17,99
Category of goods: 0


NP-F 550 Li-Ion Akku für Sony 2200 mAh 7,4V 16,3Wh

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Design
    • für NP-F Mount
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 2200 mAh
  • Measures
    • Length
    • 71 mm
    • Width
    • 38 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 88 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 16.3 Wh
  • Lithium ion battery
  • High capacity: 7.2 - 7.4 V / 2,200
  • extremely long-life thanks to the large number of possible charge/discharge cycles
  • No memory effects thanks to li-ion technology
  • Can be charged with the original charger



Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Design
    • für NP-F Mount
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 2200 mAh
  • Measures
    • Length
    • 71 mm
    • Width
    • 38 mm
    • Height
    • 21 mm
  • Weights
    • Weight
    • 88 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 16.3 Wh
Datasheet/manual