reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP 18680 :: Li-Ion battery for Sony NP-F

Item-No.: VAP 18680
€29,99
Category of goods: 0


NP-F 960 Li-Ion Akku für Sony 6600mAh 7,4V 48,8Wh

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Nikon NP-F960
    • Design
    • für NP-F Mount
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 6600 mAh
  • Measures
    • Length
    • 71 mm
    • Width
    • 38 mm
    • Height
    • 60 mm
  • Weights
    • Weight
    • 284 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 48.8 Wh
  • compatible with camcorders by Sony (see compatibility list in Technical specifications)
  • lithium-ion battery
  • high capacity: 7.2-7.4V / 6600mAh
  • exact workmanship
  • long lifetime
  • reliable charge capacity
  • low self-discharge
  • no memory effect
  • replaces the following original batteries: Sony NP-F960



Package weight : 0.298 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Nikon NP-F960
    • Design
    • für NP-F Mount
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 6600 mAh
  • Measures
    • Length
    • 71 mm
    • Width
    • 38 mm
    • Height
    • 60 mm
  • Weights
    • Weight
    • 284 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 48.8 Wh
Datasheet/manual