reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VAP 16870 :: Li-Ion battery for walimex Videolights

Item-No.: VAP 16870
€29,99
Category of goods: 0

NP-F750 Li-Ion Battery for Sony, 3600mAh

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Nikon F750
    • Design
    • für NP-F Mount
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 4400 mAh
  • Measures
    • Length
    • 70 mm
    • Width
    • 40 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 188 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 32.6 Wh
  • suitable for Sony CCD-SC Serie, CCD-TR Serie, CCD-TRV Serie, Sony DCR-VX1000, VX2000, VX700, VX9 Serie, DSC-CD250, CD400, Sony DSC-D700, D770, DSR-200, DSR-PD100A, GV-A500, A500E, D200, D800, Sony MVC-CD1000, FD200, FD5, FD51, FD7, FD71, FD73, FD75, FD81, FD83, FD87, FD88, Sony MVC-FD90, FD91, FD92, FD95, FD97 and walimex LED Video Lights
  • lithium-ion battery
  • can be charged with the original charger
  • high capacity: 7,2-7,4V/4400mAh
  • high cycle stability guarantees a long life, that is high quantity of charging and discharging
  • no memory function thanks to lithium.ion technology
  • substitutes battery Sony NP-F750



Package weight : 0.202 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Nikon F750
    • Design
    • für NP-F Mount
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 4400 mAh
  • Measures
    • Length
    • 70 mm
    • Width
    • 40 mm
    • Height
    • 40 mm
  • Weights
    • Weight
    • 188 g
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 32.6 Wh
Datasheet/manual